50-position, 2-row female D-Subminiature connector with right-angle orientation and Insulation Displacement Termination (IDT) for round or flat wire/cable. Features copper alloy and copper contacts with gold plating, rated for 1A current and operating temperatures from -55°C to 105°C. The grey plastic housing has a UL94 V-0 flammability rating and is lead-free and RoHS compliant. This free-hanging, cable-mount connector measures 83.1mm in length, 20.8mm in width, and 15.2mm in depth, with a contact pitch of 2.16mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3565-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.2mm |
| Diameter | 4.01mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 83.1mm |
| Material | Plastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.16mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Width | 20.8mm |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3565-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.