
This 50-position 2-row IDC female D-subminiature connector features contacts made of copper alloy with gold plating, is lead-free, and RoHS compliant. It is designed for panel mount applications and has 50 positions with 2 rows. The connector is part of the 3000 series from 3M.
Sign in to ask questions about the 3M 3565-3002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3565-3002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for 3M 3565-3002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.