3M 35720-L200-B00AK technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7A |
| Depth | 34mm |
| Gender | Female to Male |
| Length | 33.9mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Ports | 2 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | Power Clamp, 357 |
| Termination | IDC |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for 3M 35720-L200-B00AK to view detailed technical specifications.
No datasheet is available for this part.