3M 3573-1002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Copper Alloy, Gold |
| Current Rating | 1A |
| Depth | 15.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Ports | 1 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDC |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 3573-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.