The 3M 3580-1000 is a 50-position 2-row free hanging cable mount connector with a grey color and gold contact plating. It features female socket contacts and is lead-free. The connector is available in a bulk packaging quantity of 100 pieces. It has a pitch of 0.125inch and a row spacing of 0.125inch, with a maximum wire gauge of 28AWG and a minimum of 26AWG. The connector is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the 3M 3580-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3580-1000 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.125inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.125inch |
| Weight | 2.1lb |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 3580-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.