
Rectangular plug connector with 5 positions and 1 row, featuring female socket contacts made of gold-plated copper alloy. This free-hanging, cable-mount component supports 18AWG discrete wire and has a 3mm pitch. Rated for 7A and 250V, it operates between -20°C and 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 35805-6180-A00GF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Gender | Male |
| Length | 25.4mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3mm |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Power Clamp, 358 |
| Termination | IDT |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 35805-6180-A00GF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
