Rectangular plug connector featuring 5 positions and 1 row, designed for 18AWG discrete wire with IDC termination. Offers female socket contacts made of copper alloy with gold plating, rated for 7A current and 250V voltage. This male gender connector supports panel and cable mounting, with a straight orientation and a 3mm pitch. Operating temperature range is -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 35805-6180-AP0GF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Blue |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| Gender | Male |
| Length | 35mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3mm |
| Primary Type | Rectangular |
| Series | 358 |
| Termination | IDC |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for 3M 35805-6180-AP0GF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.