This 50-position 2-row right angle female cable mount connector features copper alloy contacts with gold plating, a maximum operating temperature range of -55°C to 105°C, and is compliant with RoHS regulations. It has a current rating of 1A and is suitable for panel and cable mounting. The connector measures 83.1mm in length, 35.02mm in width, and 20.57mm in depth, with a pitch of 2.16mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3582-3002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 20.57mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 83.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | IDT |
| Width | 35.02mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 3582-3002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.