
Shielded twisted pair cable featuring 20 conductors, each 28AWG with 7x36 stranding. This multi-conductor cable offers a characteristic impedance of 91 Ohms and a 150V voltage rating, suitable for data applications. Constructed with copper conductors and tin plating, it utilizes PVC for both insulation and jacket material. The cable has a diameter of 6.1mm and a maximum operating temperature of 75°C, available in beige on a 1000-foot roll.
3M 3600B/20 technical specifications.
| Approvals | UL |
| Characteristic Impedance | 91R |
| Color | Beige |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Diameter | 0.24inch |
| Impedance | 91R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Number of Pairs | 10 |
| Number of Strands | 7 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Series | 3600X |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 50.6lb |
| Wire/Cable Diameter | 6.1mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Data |
| RoHS | Compliant |
Download the complete datasheet for 3M 3600B/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
