
28AWG multi-conductor shielded twisted pair cable featuring 26 conductors and 13 pairs. Constructed with copper conductors and tin plating, this cable utilizes PVC insulation and a polyvinyl jacket for durability. It offers a characteristic impedance of 91 Ohms, a voltage rating of 150V, and a maximum operating temperature of 75°C. Available in beige on a 30.48m, 60.96m, or 91.44m roll, this UL-approved and RoHS compliant cable is designed for data applications.
Sign in to ask questions about the 3M 3600B/26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3600B/26 technical specifications.
| Approvals | UL |
| Characteristic Impedance | 91R |
| Color | Beige |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Diameter | 0.25inch |
| Impedance | 91R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 30m |
| Max Operating Temperature | 75°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Cores | 26 |
| Number of Pairs | 13 |
| Number of Strands | 7 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7X36 |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Diameter | 6.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Data |
| RoHS | Compliant |
Download the complete datasheet for 3M 3600B/26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
