
Shielded multi-conductor data cable featuring 50 conductors, each 28AWG copper with tin plating. This cable is constructed with 25 twisted pairs, offering a characteristic impedance of 91 Ohms. The insulation is PVC with a 0.026-inch thickness, and the jacket is also PVC, providing a beige finish. Rated for 150V DC and a maximum operating temperature of 75°C, this UL-approved cable comes on a 100-foot roll.
Sign in to ask questions about the 3M 3600B/50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3600B/50 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Characteristic Impedance | 91R |
| Color | Beige |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Diameter | 0.32inch |
| Impedance | 91R |
| Insulation Diameter | 0.32inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.026inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Number of Pairs | 25 |
| Number of Strands | 7 |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | 3600X |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 30V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 26.3lb |
| Wire/Cable Diameter | 8.1mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair, Data |
| RoHS | Compliant |
Download the complete datasheet for 3M 3600B/50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
