
68-conductor, 28AWG shielded twisted pair cable featuring copper conductors with tin plating. This polyvinyl chloride (PVC) insulated and jacketed cable offers a 9.1mm outside diameter and 150V voltage rating. Designed for reliable signal integrity, it includes both foil and braid shielding. Available in beige on 1000-foot rolls, this RoHS compliant cable is UL approved.
Sign in to ask questions about the 3M 3600B/68 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3600B/68 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Beige |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Diameter | 0.36inch |
| Impedance | 91R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 68 |
| Number of Pairs | 34 |
| Number of Strands | 7 |
| Outside Diameter | 9.1mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 100lb |
| Wire/Cable Diameter | 9.1mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for 3M 3600B/68 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.