
This shielded multi-pair cable features 36 conductors with a 28AWG wire/cable gauge and a voltage rating of 300V. The cable has a 7.4mm outside diameter and is constructed with a copper conductor material, PVC insulation material, and PVC jacket material. It is part of the 3600X series and is available in a 300foot length.
Sign in to ask questions about the 3M 3600G/36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3600G/36 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Number of Conductors | 36 |
| Outside Diameter | 7.4mm |
| Series | 3600X |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 30V |
| Voltage Rating | 300V |
| Weight | 21lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3600G/36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
