3M 3600G/40100 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | 3600X |
| Voltage | 30V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for 3M 3600G/40100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.