
10-conductor, 28 AWG ribbon cable featuring silver-plated copper conductors and a FEP jacket. This unshielded flat flex cable offers a 1.27mm pitch and a width of 12.7mm. Operating temperature range is -55°C to 200°C with a 300V rating. Key electrical specifications include 131 Ohm characteristic impedance, 32.5pF capacitance, and 0.56uH inductance.
Sign in to ask questions about the 3M 3601/10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3601/10 technical specifications.
| Capacitance | 32.5pF |
| Package/Case | 100 |
| Characteristic Impedance | 131R |
| Color | Blue, Clear |
| Conductor Material | Copper, Silver |
| First Conductor Mark | Blue |
| Impedance | 131R |
| Inductance | 0.56uH |
| Insulation Material | PVC |
| Jacket Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Number of Strands | 7 |
| Number of Ways | 10 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3601 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 12.7mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3601/10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
