
10-conductor flat cable, 28AWG, featuring silver-plated copper conductors with 7x36 stranding. This unshielded cable offers a 0.05-inch pitch and is insulated and jacketed with FEP for a maximum operating temperature of 200°C and a minimum of -55°C. Rated for 300V, the cable is white with blue conductor marking and comes on a 100-foot roll.
Sign in to ask questions about the 3M 3601/10 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3601/10 100 technical specifications.
| Color | White, Blue |
| Conductor Material | Silver, Copper |
| Depth | 12.7mm |
| First Conductor Mark | Blue |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 10foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Package Quantity | 10 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Series | 3601 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 1.56lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3601/10 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
