
This 300V flat cable features 15 conductors with a 28AWG wire gauge and a 10foot length. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The cable is made of FEP insulation and jacket material, with a silver and copper conductor material. It is available in bulk packaging and has a 0.05inch pitch.
Checking distributor stock and pricing after the page loads.
3M 3601/15 100 technical specifications.
| Color | White, Blue |
| Conductor Material | Silver, Copper |
| Depth | 19.05mm |
| First Conductor Mark | Blue |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 10foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | 3601 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.