
16-conductor flat cable, 28AWG, featuring silver-plated copper conductors with a 7x36 stranding. This unshielded cable offers a 0.05-inch pitch and a blue first conductor mark, with both insulation and jacket made from FEP. Rated for 300V, it operates from -55°C to 200°C and meets UL VW-1 flammability standards. Available in a 100-foot roll, this lead-free and RoHS compliant cable is suitable for various electronic applications.
3M 3601/16 100 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Silver, Copper |
| First Conductor Mark | Blue |
| Flammability Rating | UL VW-1 |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Lead Free | Lead Free |
| Length | 10foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Positions | 16 |
| Package Quantity | 10 |
| Packaging | Roll |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 3601 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 16lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3601/16 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
