
20-core, 28 AWG ribbon cable featuring round silver-plated copper conductors. This unshielded, blue flat flex cable offers a 1.27mm pitch and 25.4mm width. Operating temperature range is -55°C to 200°C with a 50V voltage rating. Key electrical specifications include 32.5pF capacitance and 131Ω characteristic impedance.
Sign in to ask questions about the 3M 3601/20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3601/20 technical specifications.
| Capacitance | 32.5pF |
| Package/Case | 100 |
| Characteristic Impedance | 131R |
| Color | Blue, Clear |
| Conductor Material | Copper, Silver |
| Impedance | 131R |
| Inductance | 0.56uH |
| Jacket Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Number of Strands | 7 |
| Number of Ways | 20 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 25.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M 3601/20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
