
20-conductor, 20-position flat cable with a 1.27mm (0.05 inch) pitch, featuring silver-plated copper conductors stranded 7 x 36 for 28AWG gauge. Insulated and jacketed with FEP, this unshielded cable operates from -55°C to 200°C and is rated for 300V. The cable is UL VW-1 flammability rated, lead-free, RoHS compliant, and supplied on a 100-foot spool.
Sign in to ask questions about the 3M 3601/20 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3601/20 100 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Silver, Copper |
| First Conductor Mark | Blue |
| Flammability Rating | UL VW-1 |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Lead Free | Lead Free |
| Length | 10foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Positions | 20 |
| Packaging | Spool |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3601 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 3.2lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3601/20 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
