26-conductor, 28AWG flat cable with a 0.05-inch pitch, featuring silver-plated copper conductors. Insulated and jacketed with FEP, this unshielded cable operates from -55°C to 200°C with a 300V rating. The cable is blue and white, with the first conductor marked blue, and is supplied in 100-foot bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3601/26 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3601/26 100 technical specifications.
| Color | Blue, White |
| Conductor Material | Silver, Copper |
| Depth | 33.02mm |
| First Conductor Mark | Blue |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 10foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 3601 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 3.3lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3601/26 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.