
This 50V rated cable features 40 conductors with a 1.27mm pitch and a FEP jacket. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The cable is RoHS compliant and has a silver contact plating. It is available in a 100-foot length.
3M 3601/40 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Blue, White |
| Conductor Material | Copper, Silver |
| Contact Plating | Silver |
| Jacket Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3601/40 to view detailed technical specifications.
No datasheet is available for this part.