
40-conductor flat ribbon cable, 100 feet in length, featuring a 1.27mm (0.05 inch) pitch and 28AWG conductors. Constructed with silver-plated copper strands, each conductor is insulated and jacketed with FEP for a maximum operating temperature of 200°C. This unshielded cable offers a characteristic impedance of 131 ohms and a capacitance of 32.5pF, rated for 300V.
3M 3601/40-100 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 32.5pF |
| Package/Case | 100 |
| Characteristic Impedance | 131R |
| Color | Blue |
| Conductor Material | Silver, Copper |
| First Conductor Mark | Blue |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 10foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Strands | 7 |
| Number of Ways | 40 |
| Package Quantity | 3 |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3601 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 5lb |
| Width | 50.8mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3601/40-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
