
This 50V cable features 60 conductors with a 1.27mm pitch and a FEP jacket. The conductors are made of copper-silver material and are plated with silver. The cable operates within a temperature range of -55°C to 200°C and is compliant with RoHS regulations.
Sign in to ask questions about the 3M 3601/60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3601/60 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Blue, White |
| Conductor Material | Copper, Silver |
| Contact Plating | Silver |
| Jacket Material | FEP |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for 3M 3601/60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
