3M 3601/60 100 technical specifications.
| Color | Blue, White |
| Conductor Material | Copper, Silver |
| Depth | 76.2mm |
| First Conductor Mark | Blue |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 10foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Package Quantity | 3 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Series | 3601 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3601/60 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.