3M 3602/50 technical specifications.
| Package/Case | 100 |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 50 |
| Series | 3602 |
| Weight | 19.6lb |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3602/50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
