
This 16-conductor cable features a 28AWG conductor with a voltage rating of 300V. It has a PVC jacket and insulation, with a black and grey color scheme. The cable is available in a 100foot length and is packaged in a roll. It is designed for use in general applications and has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3603/16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Black, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Packaging | Roll |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 10.75lb |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 3603/16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
