3M 3603/20(100') technical specifications.
| Package/Case | 100 |
| Color | Black |
| Lead Free | Lead Free |
| Length | 30.5m |
| Number of Positions | 20 |
| Packaging | Spool |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3603/20(100') to view detailed technical specifications.
No datasheet is available for this part.