This 100ft long cable features 100 conductors with a 30AWG wire gauge. It is made from copper and silver conductor materials and has a FEP insulation and jacket. The cable is unshielded and available in a roll packaging format. It operates within a temperature range of -55°C to 150°C and is rated for 150V.
3M 3604/100 100 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| First Conductor Mark | Blue |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 100 |
| Package Quantity | 3 |
| Packaging | Roll |
| Series | 3604 |
| Shielding | Unshielded |
| Voltage | 150V |
| Voltage Rating | 150V |
| Weight | 5.33lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3604/100 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
