78809444876 3604/36(100)=36/CAB/RC/TYP1/FEP/30AWG/SLD/.025/100
3M 3604/36(100) technical specifications.
| Color | White |
| Flammability Rating | UL VW-1 |
| Lead Free | Lead Free |
| Length | 30.5m |
| Number of Positions | 36 |
| Packaging | Bulk |
| Wire/Cable Gauge | 30AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3604/36(100) to view detailed technical specifications.
No datasheet is available for this part.