
Flat Cable Fluorinated Ethylene Propylene 100Conductors 30AWG 150V Opaque White/Blue Edge 30.48m Box
Checking distributor stock and pricing after the page loads.
3M 3609/100 technical specifications.
| Cable Pitch | 0.64mm |
| Capacitance | 48.2pF |
| Package/Case | 100 |
| Characteristic Impedance | 91R |
| Color | White, Blue |
| Conductor Material | Copper, Silver |
| Contact Plating | Silver |
| Jacket Material | FEP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 100 |
| Number of Strands | 7 |
| Number of Ways | 100 |
| Pitch | 0.64mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 63.5mm |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
No datasheet is available for this part.
