3M 3609/12100 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Silver |
| First Conductor Mark | Blue |
| Flammability Rating | UL VW-1 |
| Insulation Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Conductors | 12 |
| Number of Positions | 12 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| Ribbon Thickness | 0.024inch |
| Series | 3609 |
| Shielding | Unshielded |
| Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 3609/12100 to view detailed technical specifications.
No datasheet is available for this part.