26-conductor flat cable, 30AWG, featuring silver-plated copper conductors with 7 strands each. Insulated and jacketed with FEP, this unshielded cable offers a characteristic impedance of 91 Ohms and a capacitance of 48.2pF. Rated for 150V, it operates across a temperature range of -55°C to 150°C. The cable has a pitch of 0.025 inches and a width/depth of 16.51mm, presented in an opaque white color with a blue edge marking on the first conductor. Available on a 100-foot roll.
3M 3609/26 100 technical specifications.
| Capacitance | 48.2pF |
| Characteristic Impedance | 91R |
| Color | White |
| Conductor Material | Copper, Silver |
| Depth | 16.51mm |
| First Conductor Mark | Blue |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Strands | 7 |
| Number of Ways | 26 |
| Package Quantity | 10 |
| Packaging | Roll |
| Pitch | 0.025inch |
| RoHS Compliant | No |
| Series | 3609 |
| Shielding | Unshielded |
| Stranding | 7 x 38 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Weight | 1.7lb |
| Width | 16.51mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3609/26 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.