This 30AWG flat cable features 30 conductors and measures 100ft in length. It operates within a temperature range of -55°C to 150°C and has a voltage rating of 50V. The cable is made from copper and silver conductors with FEP insulation and is unshielded. It is available in quantities of 10 and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3609/30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3609/30 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper, Silver |
| First Conductor Mark | Blue |
| Insulation Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Package Quantity | 10 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 3609 |
| Shielding | Unshielded |
| Voltage | 150V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 16lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3609/30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.