
This flat cable features 40 conductors with a 30AWG wire gauge and 7x38 stranding. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The cable is available in a 100foot roll and is not RoHS compliant.
Sign in to ask questions about the 3M 3609/40 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3609/40 100 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Depth | 25.4mm |
| First Conductor Mark | Blue |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Package Quantity | 5 |
| Packaging | Roll |
| Pitch | 0.025inch |
| RoHS Compliant | No |
| Series | 3609 |
| Shielding | Unshielded |
| Stranding | 7 x 38 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Weight | 3.3lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3609/40 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.