60-conductor, 30AWG flat ribbon cable featuring silver-coated copper conductors and FEP insulation and jacket. This unshielded cable operates between -55°C and 150°C, rated for 150V. The opaque white cable has a blue edge marking on the first conductor, with a 0.025-inch pitch and 1.5-inch ribbon width. Available on a 100-foot roll.
3M 3609/60 100 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Depth | 38.1mm |
| First Conductor Mark | Blue |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Package Quantity | 5 |
| Packaging | Roll |
| Pitch | 0.025inch |
| Ribbon Thickness | 0.024inch |
| Ribbon Width | 1.5inch |
| RoHS Compliant | No |
| Series | 3609 |
| Shielding | Unshielded |
| Stranding | 7 x 38 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Weight | 3.3lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 3609/60 100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.