68-conductor flat cable, 30AWG, featuring silver-plated copper conductors stranded 7x38. This unshielded ribbon cable operates at 150V, with a 48.2pF capacitance and 91 Ohm characteristic impedance. Constructed with FEP insulation and jacket, it offers a temperature range of -55°C to 150°C. The opaque white cable is supplied on a 30.48m roll with a 0.025-inch pitch.
3M 3609/68 100 technical specifications.
| Capacitance | 48.2pF |
| Characteristic Impedance | 91R |
| Color | White |
| Conductor Material | Copper, Silver |
| Depth | 43.18mm |
| First Conductor Mark | Blue |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 68 |
| Number of Strands | 7 |
| Number of Ways | 68 |
| Package Quantity | 5 |
| Packaging | Roll |
| Pitch | 0.025inch |
| Ribbon Thickness | 0.024inch |
| Ribbon Width | 1.7inch |
| RoHS Compliant | No |
| Series | 3609 |
| Shielding | Unshielded |
| Stranding | 7 x 38 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Weight | 3.2lb |
| Width | 43.18mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Not Compliant |
No datasheet is available for this part.