80-conductor flat cable featuring 30AWG silver-coated copper conductors with 7x38 stranding. Insulated and jacketed with FEP, this unshielded cable offers a 0.025-inch pitch and 2-inch ribbon width. Operating temperature range is -55°C to 150°C with a 150V rating. The opaque white cable has a blue edge marking and is supplied on a 100-foot roll.
Checking distributor stock and pricing after the page loads.
3M 3609/80 100 technical specifications.
| Color | White |
| Conductor Material | Copper, Silver |
| Depth | 50.8mm |
| First Conductor Mark | Blue |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Conductors | 80 |
| Package Quantity | 3 |
| Packaging | Roll |
| Pitch | 0.025inch |
| Ribbon Thickness | 0.024inch |
| Ribbon Width | 2inch |
| RoHS Compliant | No |
| Series | 3609 |
| Shielding | Unshielded |
| Stranding | 7 x 38 |
| Voltage | 150V |
| Voltage Rating | 150V |
| Weight | 5.5lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Not Compliant |
No datasheet is available for this part.