Glass cloth tape with a white, lead-free adhesive backing. Features a 1-inch width and 180-foot length, with a 0.0075-inch thickness. Operates effectively across a wide temperature range, from -65°C to 450°C. Supplied in rolls, with a package quantity of 36.
Sign in to ask questions about the 3M 361-1"X60YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 361-1"X60YD technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Length | 180foot |
| Max Operating Temperature | 450°C |
| Min Operating Temperature | -65°C |
| Mount | Adhesive |
| Package Quantity | 36 |
| Packaging | Roll |
| Series | 361 |
| Thickness | 0.0075inch |
| Weight | 27.75lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 361-1"X60YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.