
This 8-conductor flat cable features a 28AWG wire gauge and a 300V voltage rating. It is made from copper conductors with PVC insulation and jacket, and is available in a 328-foot length. The cable operates within a temperature range of -20°C to 105°C and is suitable for cable mounting applications.
3M 3625/08-100M technical specifications.
| Cable Pitch | 1mm |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 328foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 4.46lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3625/08-100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.