
Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Gray/Red Edge 30m/100m Box
Checking distributor stock and pricing after the page loads.
3M 3625/10SF technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 30m |
| Mount | Cable |
| Number of Cores | 10 |
| Package Quantity | 10 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 13.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |