
12-conductor, 28AWG stranded copper flat cable with a 1mm pitch, featuring a grey PVC jacket and insulation. This unshielded cable offers a characteristic impedance of 89 Ohms and a capacitance of 54.5pF. Operating within a temperature range of -20°C to 105°C, it has a voltage rating of 300V. Available in 98-foot lengths on tape and reel packaging.
3M 3625/12-30M technical specifications.
| Capacitance | 54.5pF |
| Characteristic Impedance | 89R |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Halogen Free | Not Halogen Free |
| Height | 11mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 98foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Strands | 7 |
| Number of Ways | 12 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Series | 3625 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 16.4lb |
| Width | 12mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 3625/12-30M to view detailed technical specifications.
No datasheet is available for this part.
