CABLE, GREY, 12W, 1MM, 28AWG, 30M; Cable Shielding:Unscreened; No. of Cores:12Core; Wire Gauge:28AWG; Conductor Area CSA:-; Reel Length (Imperial):98ft; Reel Length (Metric):30m; Jacket Colour:Grey; Cable Width:12mm; No. of Max Strands x Strand Size:7 x 36AWG; Pitch Spacing:1mm; Voltage Rating:50V; Conductor Material:Tinned Copper; Jacket Material:PVC; Ribbon Cable Type:Flat Ribbon Cable; Product Range:3625-1 Series; SVHC:No SVHC (15-Jan-2018); Cable Type:Flat (Ribbon); Colour:Grey; Conductor Make-up:7 x 36; Impedance:92ohm
3M 3625-1230MTR technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 29.9m |
| Mount | Cable |
| Number of Cores | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Shielding | Unshielded |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.