Flat Cable Polyvinyl Chloride 14Conductors 28AWG 300V Gray/Red Edge 100m Roll
3M 3625/14(100MTR) technical specifications.
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 14mm |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Positions | 14 |
| Packaging | Roll |
| Shielding | Unshielded |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.