14-conductor flat ribbon cable, 28AWG stranded copper conductors, 0.039" (1mm) pitch, unshielded, with PVC insulation and jacket. Features tin-plated contacts, red first conductor marking, and a 300V voltage rating. Operates from -20°C to 105°C, supplied on a 30-meter reel.
Checking distributor stock and pricing after the page loads.
3M 3625/14 30M technical specifications.
| Cable Pitch | 1mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 98.43foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | 3625 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 16.4lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Round |
| RoHS | Compliant |
No datasheet is available for this part.