
16-conductor, 28AWG flat ribbon cable featuring a 0.039-inch pitch and 0.63-inch width. Constructed with copper conductors and PVC insulation/jacket, it offers a temperature range of -20°C to 105°C and a 300V voltage rating. This unshielded cable, with a red first conductor mark, meets UL VW-1 flammability standards and is RoHS compliant. Available in bulk packaging, it measures 30 meters (98.4 feet) in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 3625/16 30M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 98.4foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Positions | 16 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.63inch |
| RoHS Compliant | Yes |
| Series | 3625 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 16.4lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3625/16 30M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
