
Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray/Red Edge 30m/100m Box
3M 3625/16SF technical specifications.
| Length | 100m |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Weight | 7.3lb |
| RoHS | Compliant |
No datasheet is available for this part.
