
This 18-conductor flat cable features 28AWG conductors with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It has a voltage rating of 50V and a DC rated voltage of 50V. The cable is made of PVC insulation and jacket material, and is unshielded. It is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the 3M 3625/18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 3625/18 technical specifications.
| Cable Pitch | 1mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 18 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3625 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3625/18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.