Flat Cable Polyvinyl Chloride 20Conductors 28AWG 300V Gray/Red Edge 100m Roll
Checking distributor stock and pricing after the page loads.
3M 3625/20-100MSF technical specifications.
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 20 |
| Cable Pitch | 1mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray/Red Edge |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.