
20-conductor, unshielded flat ribbon cable featuring 28AWG stranded copper conductors, each with 7 strands. This cable offers a 1mm (0.039 inch) pitch, 300V voltage rating, and a maximum operating temperature of 105°C. Constructed with PVC insulation and jacket, it has a capacitance of 54.5pF and characteristic impedance of 89 Ohms. The cable is 30 meters (98.4 feet) long, with a ribbon width of 20mm (0.787 inches) and thickness of 0.035 inches, and is supplied in bulk packaging.
3M 3625/20 30M technical specifications.
| Cable Pitch | 1mm |
| Capacitance | 54.5pF |
| Characteristic Impedance | 89R |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 98.4foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Strands | 7 |
| Number of Ways | 20 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.787inch |
| Series | 3625 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 2.425lb |
| Width | 20mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 3625/20 30M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
